LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1206F8R45T5G00 product image
Images for reference only

GiantOhm GR1206F8R45T5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR1206F8R45T5G00
LCSC Part #
C49654349
Packaging
1206
Customer #
Key Attributes
250mW 8.45Ω 200V Thick Film Resistor ±200ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconGiantOhm GR1206F8R45T5G00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0043$ 0.01
200+$ 0.0018$ 0.36
500+$ 0.0017$ 0.85
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1206
Power(Watts)250mW
Resistance8.45Ω
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%