LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0805J5M1T5G00 product image
Images for reference only

GiantOhm GR0805J5M1T5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0805J5M1T5G00
LCSC Part #
C49654299
Packaging
0805
Customer #
Key Attributes
RES 5.1MΩ ±5% 125mW 0805
Datasheetpdf iconGiantOhm GR0805J5M1T5G00
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0012$ 0.12
1,000+$ 0.0009$ 0.90
5,000+$ 0.0008$ 4.00
10,000+$ 0.0007$ 7.00
50,000+$ 0.0006$ 30.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0805
Power(Watts)125mW
Resistance5.1MΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece