LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0402F3K65TAG00 product image
  • GR0402F3K65TAG00 thumbnail 1
  • GR0402F3K65TAG00 thumbnail 2
  • GR0402F3K65TAG00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0402F3K65TAG00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0402F3K65TAG00
LCSC Part #
C49654275
Packaging
0402
Customer #
Key Attributes
RES 3.65kΩ ±1% 62.5mW 0402
Datasheetpdf iconGiantOhm GR0402F3K65TAG00
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0005$ 0.05
1,000+$ 0.0004$ 0.40
3,000+$ 0.0003$ 0.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0402
Resistance3.65kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece