GiantOhm GR0201J330KTAG00
| Manufacturer |
GiantOhm
Asian Brands |
| Mfr. Part # | GR0201J330KTAG00 |
| LCSC Part # | C49653994 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 330kΩ ±5% 50mW 0201 |
| Description | 50mW 330kΩ 25V ±200ppm/℃ Thick Film Resistor ±5% 0201 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | GiantOhm | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,800 
9,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0005 | $ 0.05 |
1,000+ | $ 0.0004 | $ 0.40 |
10,000+ | $ 0.0003 | $ 3.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$