LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0805J39RT5G00 product image
  • GR0805J39RT5G00 thumbnail 1
  • GR0805J39RT5G00 thumbnail 2
  • GR0805J39RT5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0805J39RT5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0805J39RT5G00
LCSC Part #
C49653760
Packaging
0805
Customer #
Key Attributes
RES 39Ω ±5% 125mW 0805
Datasheetpdf iconGiantOhm GR0805J39RT5G00
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0013$ 0.13
1,000+$ 0.001$ 1.00
5,000+$ 0.0008$ 4.00
50,000+$ 0.0007$ 35.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0805
Resistance39Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece