Shanghai Prisemi Elec PESDNC2FD3V3BS
| Manufacturer | Shanghai Prisemi ElecAsian Brands |
| MPN | PESDNC2FD3V3BS |
| LCSC Part # | C496536 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 10.5VC DFN1006-2L |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 10.5V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 10.5V | |
| Peak Pulse Current (Ipp) | 5A@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Introduction
The PESDNC2FD3V3BS protects sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. They feature large cross-sectional area junctions for conducting high transient currents, offer desirable electrical characteristics for board level protection, such as fast response time, low operating voltage. It gives designer the flexibility to protect one bi-directional line in applications where arrays are not practical.
Features
- DFN1006-2L package
- Replacement for MLV(0402)
- Bidirectional configurations
- Response time is typically < 1ns
- Low clamping voltage
- RoHS compliant
- Transient protection for data lines to IEC61000-4-2(ESD) ±25kV(air), ±25kV (contact); IEC61000-4-4 (EFT) 40A (5/50ns)
Applications
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0101 | $ 0.51 |
| 500+ | $ 0.008 | $ 4.00 |
| 1,500+ | $ 0.0069 | $ 10.35 |
| 5,000+ | $ 0.0062 | $ 31.00 |
| 25,000+ | $ 0.0054 | $ 135.00 |
| 40,000+ | $ 0.0051 | $ 204.00 |
Standard Packaging40000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 10.5V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 10.5V | |
| Peak Pulse Current (Ipp) | 5A@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Introduction
The PESDNC2FD3V3BS protects sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. They feature large cross-sectional area junctions for conducting high transient currents, offer desirable electrical characteristics for board level protection, such as fast response time, low operating voltage. It gives designer the flexibility to protect one bi-directional line in applications where arrays are not practical.
Features
- DFN1006-2L package
- Replacement for MLV(0402)
- Bidirectional configurations
- Response time is typically < 1ns
- Low clamping voltage
- RoHS compliant
- Transient protection for data lines to IEC61000-4-2(ESD) ±25kV(air), ±25kV (contact); IEC61000-4-4 (EFT) 40A (5/50ns)
Applications
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
C496536 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



