LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0402J820RTAG00 product image
  • GR0402J820RTAG00 thumbnail 1
  • GR0402J820RTAG00 thumbnail 2
  • GR0402J820RTAG00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0402J820RTAG00

Manufacturer
GiantOhmAsian Brands
MPN
GR0402J820RTAG00
LCSC Part #
C49653081
Packaging
0402
Customer #
Key Attributes
RES 820Ω ±5% 62.5mW 0402
DatasheetGiantOhm GR0402J820RTAG00
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 800
800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0007$ 0.07
1,000+$ 0.0006$ 0.60
3,000+$ 0.0005$ 1.50
10,000+$ 0.0004$ 4.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0402
Resistance820Ω
Power(Watts)62.5mW
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
GR0402F820RTAG00GiantOhmSimilar04021,300$ 0.0009
View and Compare All Alternative Parts.