LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XINGLIGHT XL-SB3491SRWC product image
  • XL-SB3491SRWC thumbnail 1
  • XL-SB3491SRWC thumbnail 2
  • XL-SB3491SRWC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-SB3491SRWC

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-SB3491SRWC
LCSC Part #
C49652880
Packaging
SMD
Customer #
Key Attributes
Red 4 36mW Common Anode 0.39 SMD LED Character and Numeric RoHS
DatasheetXINGLIGHT XL-SB3491SRWC
In-Stock: 1,382
1,382 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9207$ 1.6326$ 1.63
10+$ 1.6274$ 1.3833$ 13.83
30+$ 1.4438$ 1.2273$ 36.82
100+$ 1.2554$ 1.0671$ 106.71
700+$ 1.1702$ 0.9947$ 696.29
1,400+$ 1.1341$ 0.9640$ 1349.60
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerXINGLIGHT
PackagingSMD
Illumination ColorRed
Number of Characters4
Display Type7 Segment
Pd - Power Dissipation36mW
LED PolarityCommon Anode
Operating Temperature-30℃~+70℃
Digit/Alpha Size(inch)0.39
Height3.7mm
Width15mm
Length39.4mm
Forward Voltage Drop1.8V
Light Intensity100mcd

Features

AI Translation
  • Dimensions (L/W/H): 15×34.9×3.7mm
  • Emission color: Red
  • Operable at low voltage and low current
  • Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, superior monochromaticity, high brightness
  • Compact size, lightweight, good impact resistance; solid-state package with potting encapsulation for high stability
  • Long service life exceeding 50,000 hours
  • Supports continuous scanning drive for each digit/byte
  • Excellent display performance with wide viewing angle

Applications

AI Translation
  • Home Appliances
  • Healthcare
  • Smart Home
  • Bluetooth Audio
  • Industrial Control
  • Automotive Instrumentation