LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GSC50DRYS product image
Images for reference only

Sullins GSC50DRYSRoHS

Manufacturer
MPN
GSC50DRYS
LCSC Part #
C4965288
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 100P Through Hole Through Hole,P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins GSC50DRYS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.2367$ 18.24
200+$ 7.0583$ 1411.66
500+$ 6.8098$ 3404.90
1,000+$ 6.6871$ 6687.10
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins100P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.