LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XINGLIGHT XL-SB3391SRWC product image
  • XL-SB3391SRWC thumbnail 1
  • XL-SB3391SRWC thumbnail 2
  • XL-SB3391SRWC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-SB3391SRWCRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-SB3391SRWC
LCSC Part #
C49652878
Packaging
SMD
Customer #
Key Attributes
Red 3 36mW Common Anode 0.39 SMD LED Character and Numeric RoHS
Datasheetpdf iconXINGLIGHT XL-SB3391SRWC
In-Stock: 1,550
1,550 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4918$ 1.2681$ 1.27
10+$ 1.2381$ 1.0524$ 10.52
30+$ 1.0998$ 0.9349$ 28.05
100+$ 0.942$ 0.8007$ 80.07
500+$ 0.872$ 0.7412$ 370.60
800+$ 0.8411$ 0.7150$ 572.00
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerXINGLIGHT
PackagingSMD
Illumination ColorRed
Number of Characters3
Display Type7 Segment
Pd - Power Dissipation36mW
LED PolarityCommon Anode
Operating Temperature-30℃~+70℃
Digit/Alpha Size(inch)0.39
Height3.7mm
Width15mm
Length29.4mm
Forward Voltage Drop1.8V
Light Intensity100mcd

Features

AI Translation
  • Dimensions (L/W/H): 29.4×15×3.7mm
  • Emission color: Red
  • Capable of driving illumination at low voltage and low current
  • Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, good monochromaticity, high brightness
  • Compact size, lightweight, good impact resistance; solid-state package with potting encapsulation for high stability
  • Long lifespan: over 50,000 hours of service life
  • Supports continuous scanning drive for each digit/byte
  • Excellent display performance with wide viewing angle

Applications

AI Translation
  • Home Appliances
  • Healthcare
  • Smart Home
  • Bluetooth Audio
  • Industrial Control
  • Automotive Instrumentation