XINGLIGHT XL-SA3291SRWC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-SA3291SRWC |
| LCSC Part # | C49652875 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Red 2 36mW Common Cathode 0.39 SMD LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| Pd - Power Dissipation | 36mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -30℃~+70℃ | |
| Digit/Alpha Size(inch) | 0.39 | |
| Height | 3.7mm | |
| Width | 15mm | |
| Length | 19.9mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 100mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| Pd - Power Dissipation | 36mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+70℃ | |
| Digit/Alpha Size(inch) | 0.39 | |
| Height | 3.7mm | |
| Width | 15mm | |
| Length | 19.9mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 100mcd |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 19.9×15×3.7mm
- Emission color: Red
- Operable at low voltage and low current
- Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, good monochromaticity, high brightness
- Compact size, lightweight, good impact resistance, solid-state package with encapsulation resin filling, high stability
- Long service life exceeding 50,000 hours
- Supports continuous scanning drive for each digit/byte
- Excellent display performance with wide viewing angle
Applications
AI Translation
- Home Appliances
- Healthcare
- Smart Home
- Bluetooth Audio
- Industrial Control
- Automotive Instrumentation
In-Stock: 690
690 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0609$ 0.9336 | $ 0.93 |
| 10+ | $ 0.8776$ 0.7723 | $ 7.72 |
| 30+ | $ 0.777$ 0.6838 | $ 20.51 |
| 100+ | $ 0.6635$ 0.5839 | $ 58.39 |
| 500+ | $ 0.6132$ 0.5397 | $ 269.85 |
| 800+ | $ 0.5905$ 0.5197 | $ 415.76 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| Pd - Power Dissipation | 36mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -30℃~+70℃ | |
| Digit/Alpha Size(inch) | 0.39 | |
| Height | 3.7mm | |
| Width | 15mm | |
| Length | 19.9mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 100mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| Pd - Power Dissipation | 36mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+70℃ | |
| Digit/Alpha Size(inch) | 0.39 | |
| Height | 3.7mm | |
| Width | 15mm | |
| Length | 19.9mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 100mcd |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 19.9×15×3.7mm
- Emission color: Red
- Operable at low voltage and low current
- Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, good monochromaticity, high brightness
- Compact size, lightweight, good impact resistance, solid-state package with encapsulation resin filling, high stability
- Long service life exceeding 50,000 hours
- Supports continuous scanning drive for each digit/byte
- Excellent display performance with wide viewing angle
Applications
AI Translation
- Home Appliances
- Healthcare
- Smart Home
- Bluetooth Audio
- Industrial Control
- Automotive Instrumentation
C49652875 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



