LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XINGLIGHT XL-SB2401SRWC product image
  • XL-SB2401SRWC thumbnail 1
  • XL-SB2401SRWC thumbnail 2
  • XL-SB2401SRWC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-SB2401SRWCRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-SB2401SRWC
LCSC Part #
C49652872
Packaging
SMD
Customer #
Key Attributes
Red 4 36mW Common Anode 0.2 SMD LED Character and Numeric RoHS
Datasheetpdf iconXINGLIGHT XL-SB2401SRWC
In-Stock: 891
891 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6481$ 1.4009$ 1.40
10+$ 1.395$ 1.1858$ 11.86
30+$ 1.2361$ 1.0507$ 31.52
100+$ 1.0739$ 0.9129$ 91.29
500+$ 1.0009$ 0.8508$ 425.40
1,000+$ 0.9684$ 0.8232$ 823.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerXINGLIGHT
PackagingSMD
Illumination ColorRed
Number of Characters4
Display Type7 Segment
Pd - Power Dissipation36mW
LED PolarityCommon Anode
Operating Temperature-30℃~+70℃
Digit/Alpha Size(inch)0.2
Height3mm
Width10mm
Length28.5mm
Forward Voltage Drop1.8V
Light Intensity100mcd

Features

AI Translation
  • Dimensions (L/W/H): 28.5×10×3.0mm
  • Emitting color: Red
  • Driven at low voltage and low current
  • Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, good monochromaticity, high brightness
  • Compact size, lightweight, good impact resistance, solid-state package, potting encapsulation, high stability
  • Long lifespan, service life over 50,000 hours
  • Supports continuous scanning drive for each digit/byte
  • Excellent display performance, wide viewing angle

Applications

AI Translation
  • Home Appliances
  • Healthcare
  • Smart Home
  • Bluetooth Audio
  • Industrial Control
  • Automotive Instrumentation