XINGLIGHT XL-SA2201SRWC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-SA2201SRWC |
| LCSC Part # | C49652867 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Red 2 36mW Common Cathode 0.2 SMD LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| Pd - Power Dissipation | 36mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -30℃~+70℃ | |
| Digit/Alpha Size(inch) | 0.2 | |
| Height | 3mm | |
| Width | 10mm | |
| Length | 14.1mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 100mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,808
1,808 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9701$ 0.8246 | $ 0.82 |
| 10+ | $ 0.7813$ 0.6642 | $ 6.64 |
| 30+ | $ 0.6852$ 0.5825 | $ 17.48 |
| 100+ | $ 0.5908$ 0.5022 | $ 50.22 |
| 500+ | $ 0.5355$ 0.4552 | $ 227.60 |
| 1,000+ | $ 0.5062$ 0.4303 | $ 430.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| Pd - Power Dissipation | 36mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -30℃~+70℃ | |
| Digit/Alpha Size(inch) | 0.2 | |
| Height | 3mm | |
| Width | 10mm | |
| Length | 14.1mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 100mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



