LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XINGLIGHT XL-SA2101SRWC product image
  • XL-SA2101SRWC thumbnail 1
  • XL-SA2101SRWC thumbnail 2
  • XL-SA2101SRWC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-SA2101SRWCRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-SA2101SRWC
LCSC Part #
C49652865
Packaging
SMD
Customer #
Key Attributes
Red 1 36mW Common Cathode 0.2 SMD LED Character and Numeric RoHS
Datasheetpdf iconXINGLIGHT XL-SA2101SRWC
In-Stock: 1,145
1,145 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6262$ 0.5323$ 0.53
10+$ 0.5045$ 0.4289$ 4.29
30+$ 0.4445$ 0.3779$ 11.34
100+$ 0.3845$ 0.3269$ 32.69
500+$ 0.3488$ 0.2965$ 148.25
1,300+$ 0.331$ 0.2814$ 365.82
Standard Packaging1300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerXINGLIGHT
PackagingSMD
Illumination ColorRed
Number of Characters1
Display Type7 Segment
Pd - Power Dissipation36mW
LED PolarityCommon Cathode
Operating Temperature-30℃~+70℃
Digit/Alpha Size(inch)0.2
Height3mm
Width6.9mm
Length10mm
Forward Voltage Drop1.8V
Light Intensity100mcd

Features

AI Translation
  • Dimensions (L/W/H): 10×6.9×3.0mm
  • Emission color: Red
  • Operable at low voltage and low current
  • Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, good monochromaticity, high brightness
  • Compact size, lightweight, good impact resistance; solid-state package with potting encapsulation for high stability
  • Long lifespan: over 50,000 hours
  • Supports continuous scanning drive for each digit/byte
  • Excellent display performance with wide viewing angle

Applications

AI Translation
  • Home Appliances
  • Healthcare
  • Smart Home
  • Bluetooth Audio
  • Industrial Control
  • Automotive Instrumentation