PAKER PESD1CAN
| Manufacturer | PAKERAsian Brands |
| MPN | PESD1CAN |
| LCSC Part # | C49652782 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 48VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Clamping Voltage | 48V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 280W@8/20us | |
| Voltage - Breakdown | 30V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 280W peak pulse power (pulse width tp = 8/20μs)
- Low clamping voltage
- Low leakage current
- Glass passivated junction
- Compliant with IEC 61000-4-2: contact discharge ±30kV, air discharge ±30kV
- Halogen-free and RoHS compliant
In-Stock: 2,570
2,570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0433$ 0.0412 | $ 0.41 |
| 100+ | $ 0.034$ 0.0323 | $ 3.23 |
| 300+ | $ 0.0293$ 0.0279 | $ 8.37 |
| 3,000+ | $ 0.0258$ 0.0246 | $ 73.80 |
| 6,000+ | $ 0.0229$ 0.0218 | $ 130.80 |
| 9,000+ | $ 0.0215$ 0.0205 | $ 184.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Clamping Voltage | 48V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 280W@8/20us | |
| Voltage - Breakdown | 30V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 280W peak pulse power (pulse width tp = 8/20μs)
- Low clamping voltage
- Low leakage current
- Glass passivated junction
- Compliant with IEC 61000-4-2: contact discharge ±30kV, air discharge ±30kV
- Halogen-free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



