PAKER BC847C
| Manufacturer | PAKERAsian Brands |
| MPN | BC847C |
| LCSC Part # | C49652779 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 45V 800 100mA 1 NPN NPN SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 800 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 800 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- As complementary type the PNP transistor BC856/BC857/BC858 is recommended
- For switching and AF amplifier applications
- Epitaxial planar die construction
- Halogen free and RoHS compliant
In-Stock: 3,450
3,450 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0092 | $ 0.46 |
| 500+ | $ 0.0073 | $ 3.65 |
| 3,000+ | $ 0.0063 | $ 18.90 |
| 6,000+ | $ 0.0057 | $ 34.20 |
| 24,000+ | $ 0.0052 | $ 124.80 |
| 51,000+ | $ 0.0049 | $ 249.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 800 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 800 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- As complementary type the PNP transistor BC856/BC857/BC858 is recommended
- For switching and AF amplifier applications
- Epitaxial planar die construction
- Halogen free and RoHS compliant
C49652779 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



