LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUC841BSZ62-5 product image
  • ADUC841BSZ62-5 thumbnail 1
  • ADUC841BSZ62-5 thumbnail 2
  • ADUC841BSZ62-5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUC841BSZ62-5RoHS

Manufacturer
MPN
ADUC841BSZ62-5
LCSC Part #
C496508
Packaging
MQFP-52(10x10)
Customer #
Key Attributes
51 Series 20MHz 32 MQFP-52(10x10) Microcontrollers RoHS
Datasheetpdf iconADI ADUC841BSZ62-5
In-Stock: 479
479 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 30.1161$ 30.12
3+$ 27.6303$ 82.89
30+$ 26.3451$ 790.35
Standard Packaging96/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerADI
PackagingMQFP-52(10x10)
DAC (Bit)12bit
ADC (Bit)12bit
Voltage - Supply4.75V~5.25V
Program Memory TypeFLASH
Program Storage Size62KB
CPU Core51 Series
CPU Maximum Speed20MHz
Number of I/O32

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Introduction

AI Translation

The ADuC841/ADuC842/ADuC843 are complete smart transducer front ends, that integrates a high performance self - calibrating multichannel ADC, a dual DAC, and an optimized single - cycle 20 MHz 8 - bit MCU (8051 instruction set compatible) on a single chip. The ADuC841 and ADuC842 are identical with the exception of the clock oscillator circuit; the ADuC841 is clocked directly from an external crystal up to 20 MHz whereas the ADuC842 uses a 32 kHz crystal with an on - chip PLL generating a programmable core clock up to 16.78 MHz. The ADuC843 is identical to the ADuC842 except that the ADuC843 has no analog DAC outputs. The microcontroller is an optimized 8052 core offering up to 20 MIPS peak performance. Three different memory options are available offering up to 62 kBytes of nonvolatile Flash/EE program memory. Four kBytes of nonvolatile Flash/EE data memory, 256 bytes RAM, and 2 kBytes of extended RAM are also integrated on - chip.

Features

AI Translation
  • Pin compatible upgrade of ADuC812/ADuC831/ADuC83
  • Increased performance Single - cycle 20 MIPS 8052 core
  • High speed 420 kSPS 12 - bit ADC
  • Increased memory
  • Up to 62 kBytes on - chip Flash/EE program memory
  • 4 kBytes on - chip Flash/EE data memory
  • In - circuit reprogrammable Flash/EE, 100 year retention, 100 kCycle endurance
  • 2304 bytes on - chip data RAM
  • Smaller package 8 mm×8 mm chip scale package 52 - lead PQFP—pin - compatible upgrade
  • Analog I/O
  • 8 - channel, 420 kSPS high accuracy, 12 - bit ADC
  • On - chip, 15 ppm/℃ voltage reference
  • DMA controller, high speed ADC - to - RAM capture
  • Two 12 - bit voltage output DACs
  • Dual output PWM ∑ - ∆ DACs
  • On - chip temperature monitor function
  • 8052 based core
  • 8051 compatible instruction set (20 MHz max)
  • High performance single - cycle core
  • 32 kHz external crystal, on - chip programmable PLL
  • 12 interrupt sources, 2 priority levels
  • Dual data pointers, extended 11 - bit stack pointer
  • On - chip peripherals
  • Time interval counter (TIC)
  • UART, I²C, and SPI Serial I/O
  • Watchdog timer (WDT)
  • Power supply monitor (PSM)
  • Power
  • Normal: 4.5 mA @ 3 V (core CLK = 2.098 MHz)
  • Power - down: 10 μA @ 3 V
  • Development tools
  • Low cost, comprehensive development system incorporating nonintrusive single - pin emulation, IDE based assembly and C source debugging

Applications

AI Translation
  • Optical networking—laser power control
  • Base station systems
  • Precision instrumentation, smart sensors
  • Transient capture systems
  • DAS and communications systems