LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM705ARZ-REEL product image
  • ADM705ARZ-REEL thumbnail 1
  • ADM705ARZ-REEL thumbnail 2
  • ADM705ARZ-REEL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADM705ARZ-REELRoHS

Manufacturer
MPN
ADM705ARZ-REEL
LCSC Part #
C496499
Packaging
SOIC-8
Customer #
Key Attributes
Low-power microprocessor monitoring circuit
Datasheetpdf iconADI ADM705ARZ-REEL

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingSOIC-8
output typeOpen-drain
Operating Temperature-40℃~+85℃
Reset Timeout200ms
Reset Active LevelActive Low
Voltage - Supply4.5V~5.5V
ChipType-
Standby Current190uA
Threshold Voltage4.65V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ADM705/ADM706/ADM707/ADM708 microprocessor supervisory circuits are suitable for monitoring 5 V power supplies/batteries and microprocessor activity. The ADM705/ADM706 provide power-supply monitoring circuitry that generate a reset output during power-up, powerdown, and brownout conditions. The reset output remains operational with VCC as low as 1 V. Independent watchdog monitoring circuitry is also provided. This is activated if the watchdog input has not been toggled within 1.60 sec. In addition, there is a 1.25 V threshold detector to warn of power failures, to detect low battery conditions, or to monitor an additional power supply. An active low, debounced manual reset input (MR) is also included. The ADM705 and ADM706 are identical except for the reset threshold monitor levels, which are 4.65 V and 4.40 V, respectively. The ADM707 and ADM708 provide a similar functionality to the ADM705 and ADM706 and only differ in that a watchdog timer function is not available. Instead, an active high reset output (RESET) is available as well as the active low reset output (RESET). The ADM707 and ADM708 are identical except for the reset threshold monitor levels, which are 4.65 V and 4.40 V, respectively. All devices are available in narrow 8-lead PDIP and 8-lead SOIC packages.

Features

AI Translation
  • Guaranteed RESET valid with VCC = 1 V
  • 190 μA quiescent current
  • Precision supply voltage monitor 4.65 V (ADM705/ADM707) 4.40 V (ADM706/ADM708)
  • 200 ms reset pulse width
  • Debounced TTL/CMOS manual reset input (MR)
  • Independent watchdog timer (ADM705/ADM706)
  • 1.60 sec timeout (ADM705/ADM706)
  • Active high reset output (ADM707/ADM708)
  • Voltage monitor for power fail or low battery warning
  • Superior upgrade for MAX705 to MAX708

Applications

AI Translation
  • Microprocessor systems
  • Computers
  • Controllers
  • Intelligent instruments
  • Critical microprocessor supply monitoring
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4443$ 0.44
10+$ 0.433$ 4.33
30+$ 0.4249$ 12.75
100+$ 0.4184$ 41.84
Standard Packaging2500/Full Reel
Better price for more quantity?
$