LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATOM WF35002-16200 product image
  • WF35002-16200 thumbnail 1
  • WF35002-16200 thumbnail 2
  • WF35002-16200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ATOM WF35002-16200RoHS

Manufacturer
ATOMAsian Brands
MPN
WF35002-16200
LCSC Part #
C496147
Packaging
SMD,P=3.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 2POS 3.5mm
Datasheetpdf iconATOM WF35002-16200
Custom CablesMOQ 1pc
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1838$ 0.92
50+$ 0.1508$ 7.54
150+$ 0.1367$ 20.51
1,000+$ 0.0937$ 93.70
2,000+$ 0.0859$ 171.80
5,000+$ 0.0812$ 406.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerATOM
PackagingSMD,P=3.5mm,Surface Mount,Right Angle
Reference Series-
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Pitch3.5mm
Number of PINs Per Row2
Current Rating1A
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.