LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM317KCS product image
  • LM317KCS thumbnail 1
  • LM317KCS thumbnail 2
  • LM317KCS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM317KCSRoHS

Manufacturer
MPN
LM317KCS
LCSC Part #
C496105
Packaging
TO-220
Customer #
Key Attributes
1.5A, 40V, Adjustable Linear Regulator
Datasheetpdf iconTI LM317KCS
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-220
Output Voltage1.25V~37V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage40V
Output Current1.5A
Output TypeAdjustable
FeaturesShort Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LM317 device is an adjustable three-terminal positive-voltage regulator capable of supplying more than 1.5 A over an output-voltage range of 1.25 V to 37 V. It requires only two external resistors to set the output voltage. The device features a typical line regulation of 0.01% and typical load regulation of 0.1%. It includes current limiting, thermal overload protection, and safe operating area protection. Overload protection remains functional even if the ADJUST terminal is disconnected.

Features

AI Translation
  • Output Voltage Range Adjustable From 1.25 V to 37 V
  • Output Current Greater Than 1.5 A
  • Internal Short-Circuit Current Limiting
  • Thermal Overload Protection
  • Output Safe-Area Compensation

Applications

AI Translation
  • ATCA Solutions
  • DLP: 3D Biometrics, Hyperspectral Imaging, Optical Networking, and Spectroscopy
  • DVR and DVS
  • Desktop PC
  • Digital Signage and Still Camera
  • ECG Electrocardiogram
  • EV HEV Charger: Level 1, 2, and 3
  • Electronic Shelf Label
  • Energy Harvesting
  • Ethernet Switch
  • Femto Base Station
  • Fingerprint and Iris Biometrics
  • HVAC: Heating, Ventilating, and Air Conditioning
  • High-Speed Data Acquisition and Generation
  • Hydraulic Valve
  • IP Phone: Wired and Wireless
  • Intelligent Occupancy Sensing
  • Motor Control: Brushed DC, Brushless DC, Low Voltage, Permanent Magnet, and Stepper Motor
  • Point-to-Point Microwave Backhaul
  • Power Bank Solutions
  • Power Line Communication Modem
  • Power Over Ethernet (PoE)
  • Power Quality Meter
  • Power Substation Control
  • Private Branch Exchange (PBX)
  • Programmable Logic Controller
  • RFID Reader
  • Refrigerator
  • Signal or Waveform Generator
  • Software Defined Radio (SDR)
  • Washing Machine: High-End and Low-End
  • X-ray: Baggage Scanner, Medical, and Dental