FANGCHENG PFC-DH4030-451K
| Manufacturer | FANGCHENGAsian Brands |
| MPN | PFC-DH4030-451K |
| LCSC Part # | C49579560 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | FIXED IND 450uH 11A 55mΩ Through Hole |
| Datasheet | FANGCHENG PFC-DH4030-451K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | Through Hole | |
| Current Rating | 11A | |
| Inductance | 450uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 11A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | Through Hole | |
| Current Rating | 11A |
| Type | Description | |
|---|---|---|
| Inductance | 450uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 11A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 242
242 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7954$ 4.5557 | $ 4.56 |
| 10+ | $ 4.1176$ 3.9118 | $ 39.12 |
| 36+ | $ 3.6129$ 3.4323 | $ 123.56 |
| 108+ | $ 3.2046$ 3.0444 | $ 328.80 |
| 540+ | $ 3.0167$ 2.8659 | $ 1547.59 |
| 1,080+ | $ 2.9318$ 2.7853 | $ 3008.12 |
Standard Packaging36/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | Through Hole | |
| Current Rating | 11A | |
| Inductance | 450uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 11A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | Through Hole | |
| Current Rating | 11A |
| Type | Description | |
|---|---|---|
| Inductance | 450uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 11A |
Help & FeedbackShow similar products (0) >
C49579560 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



