GOFORD GT1K3P20D5
| Manufacturer | GOFORDAsian Brands |
| MPN | GT1K3P20D5 |
| LCSC Part # | C49576334 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET P-CH 200V 25A DFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | DFN-8L(5x6) | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 25A | |
| Output Capacitance(Coss) | 150pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 160W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 99mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.05nF | |
| Gate Charge(Qg) | 138nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 64
64 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7817 | $ 0.78 |
| 10+ | $ 0.7642 | $ 7.64 |
| 30+ | $ 0.7514 | $ 22.54 |
| 100+ | $ 0.7402 | $ 74.02 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | DFN-8L(5x6) | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 25A | |
| Output Capacitance(Coss) | 150pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 160W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 99mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.05nF | |
| Gate Charge(Qg) | 138nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



