LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B04B-PASK-1N(LF)(SN) product image
Images for reference only

JST B04B-PASK-1N(LF)(SN)RoHS

Manufacturer
MPN
B04B-PASK-1N(LF)(SN)
LCSC Part #
C495722
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2mm
Datasheetpdf iconJST B04B-PASK-1N(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 16,965
16,965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1486$ 0.74
50+$ 0.1202$ 6.01
150+$ 0.106$ 15.90
1,000+$ 0.0953$ 95.30
2,000+$ 0.0868$ 173.60
5,000+$ 0.0825$ 412.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2mm
Reference SeriesPA
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin;With column
Mounting TypeThrough Hole
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
Pitch2mm
Number of PINs Per Row4
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.