WingTAT 2044-2X30G00RA
| Manufacturer |
WingTAT
Asian Brands |
| Mfr. Part # | 2044-2X30G00RA |
| LCSC Part # | C49569880 |
| Package | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 60POS 2.54mm DUAL ROW TH R/A |
| Description | 2.54mm 2.54mm 2 60P Gold -55℃~+105℃ 2x30P 5mm Side 2A Square Hole Right Angle Through Hole,Right Angle,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | WingTAT | |
| Package | Through Hole,Right Angle,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 128 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
124 
124
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5275 | $ 0.53 |
10+ | $ 0.4224 | $ 4.22 |
30+ | $ 0.3698 | $ 11.09 |
128+ | $ 0.3172 | $ 40.60 |
512+ | $ 0.2862 | $ 146.53 |
1,024+ | $ 0.2708 | $ 277.30 |
Standard Packaging 128/Full
Box | ||
Better price for more quantity?
$