LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT 2011-1X39G00RB product image
  • 2011-1X39G00RB thumbnail 1
  • 2011-1X39G00RB thumbnail 2
  • 2011-1X39G00RB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT 2011-1X39G00RB

Manufacturer
WingTATAsian Brands
MPN
2011-1X39G00RB
LCSC Part #
C49569623
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 39 Position 2.54mm Pitch Single Row Through Hole, Right Angle -40℃~+105℃
DatasheetWingTAT 2011-1X39G00RB
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 180
180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2287$ 1.14
50+$ 0.1784$ 8.92
200+$ 0.1569$ 31.38
400+$ 0.13$ 52.00
2,400+$ 0.118$ 283.20
5,000+$ 0.1108$ 554.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerWingTAT
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Voltage Rating (Max)600V
Contact MaterialBrass
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating3A
Supplementary Features-
Insulation Height2.5mm
Length of Mating Pin6mm
Number of PINs39P
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Contact PlatingGold
ColorBlack
Pin Structure1x39P

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
2011-1X39G00LBWingTATSimilarThrough Hole,Right Angle,P=2.54mm195$ 0.2281
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.