Hanbo Electronic MC-130DAP16
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | MC-130DAP16 |
| LCSC Part # | C49568028 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole USB, DVI, HDMI Connector Adapters |
| Datasheet | Hanbo Electronic MC-130DAP16 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | Type-C | |
| Gender | Female | |
| Connect-Disconnect Life | 10 thousand cycles | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Gender | Female | |
| Connect-Disconnect Life | 10 thousand cycles | |
| Number of Ports | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 126
126 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2863$ 1.5776 | $ 1.58 |
| 10+ | $ 2.0963$ 1.4465 | $ 14.47 |
| 50+ | $ 1.9784$ 1.3651 | $ 68.26 |
| 100+ | $ 1.8572$ 1.2815 | $ 128.15 |
| 500+ | $ 1.8016$ 1.2431 | $ 621.55 |
| 1,000+ | $ 1.7786$ 1.2273 | $ 1227.30 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | Type-C | |
| Gender | Female | |
| Connect-Disconnect Life | 10 thousand cycles | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Gender | Female | |
| Connect-Disconnect Life | 10 thousand cycles | |
| Number of Ports | 1 |
Help & FeedbackShow similar products (0) >
C49568028 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



