LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PARP-08V product image
  • PARP-08V thumbnail 1
  • PARP-08V thumbnail 2
  • PARP-08V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PARP-08VRoHS

Manufacturer
MPN
PARP-08V
LCSC Part #
C495680
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2mm SINGLE ROW PA
Datasheetpdf iconJST PARP-08V
Custom CablesMOQ 1pc
In-Stock: 5,990
5,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0789$ 0.79
100+$ 0.0653$ 6.53
300+$ 0.0584$ 17.52
1,000+$ 0.0524$ 52.40
5,000+$ 0.0483$ 241.50
10,000+$ 0.0463$ 463.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x8P
Reference SeriesPA
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.