LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN A200UP-ZD10P-PC028 product image
  • A200UP-ZD10P-PC028 thumbnail 1
  • A200UP-ZD10P-PC028 thumbnail 2
  • A200UP-ZD10P-PC028 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN A200UP-ZD10P-PC028RoHS

Manufacturer
BXCONNAsian Brands
MPN
A200UP-ZD10P-PC028
LCSC Part #
C49563337
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 10 Position Single Row -40℃~+105℃
Datasheetpdf iconBXCONN A200UP-ZD10P-PC028
Custom CablesMOQ 1pc
In-Stock: 1,720
1,720 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0442$ 0.44
100+$ 0.0352$ 3.52
300+$ 0.0307$ 9.21
2,000+$ 0.0273$ 54.60
4,000+$ 0.0246$ 98.40
10,000+$ 0.0232$ 232.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerBXCONN
PackagingThrough Hole,P=2mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Circluar Pins/Square PinsPin Header
Current Rating1.5A
Number of Pins10P
Supplementary Features-
Insulation Height2mm
Length of Mating Pin3.9mm
Length of End Connection Pin2.8mm
Pitch2mm
Number of Rows1
Pin Structure1x10P
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.