Econd PH221M035E120B000
| Manufacturer |
Econd
Asian Brands |
| Mfr. Part # | PH221M035E120B000 |
| LCSC Part # | C49563170 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Description | 35V 220uF Polymer ±20% 25mΩ 3.6A@100kHz Through Hole,D6.3xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Econd | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,955 
1,955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0925 | $ 0.46 |
50+ | $ 0.0727 | $ 3.64 |
150+ | $ 0.0628 | $ 9.42 |
1,000+ | $ 0.0553 | $ 55.30 |
2,000+ | $ 0.0494 | $ 98.80 |
5,000+ | $ 0.0464 | $ 232.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$