LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
42% OFF
JST S30B-PHDSS(LF)(SN) product image
  • S30B-PHDSS(LF)(SN) thumbnail 1
  • S30B-PHDSS(LF)(SN) thumbnail 2
  • S30B-PHDSS(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST S30B-PHDSS(LF)(SN)RoHS

Manufacturer
MPN
S30B-PHDSS(LF)(SN)
LCSC Part #
C495536
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 30POS 2mm
Datasheetpdf iconJST S30B-PHDSS(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 505
505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8943$ 0.5187$ 0.52
10+$ 0.7272$ 0.4218$ 4.22
30+$ 0.6452$ 0.3743$ 11.23
100+$ 0.5617$ 0.3258$ 32.58
500+$ 0.5122$ 0.2971$ 148.55
1,000+$ 0.4874$ 0.2827$ 282.70
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPHD
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeRight Angle
Number of PINs30P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
Number of PINs Per Row15
Pitch2mm
Contact PlatingTin
Current Rating3A
X-Length of Bottom Edge on Board (Spacing Line)31.9mm
Voltage Rating (Max)250V
Pin Structure2x15P
Row Spacing2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.