JST B30B-PHDSS(LF)(SN)
| Manufacturer | |
| MPN | B30B-PHDSS(LF)(SN) |
| LCSC Part # | C495535 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 30POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | PHD | |
| Contact Material | Copper alloy | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 30P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Number of PINs Per Row | 15 | |
| Pitch | 2mm | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| X-Length of Bottom Edge on Board (Spacing Line) | 31.9mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x15P | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,155
4,155 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7182 | $ 0.72 |
| 10+ | $ 0.5765 | $ 5.77 |
| 30+ | $ 0.5049 | $ 15.15 |
| 250+ | $ 0.4349 | $ 108.73 |
| 500+ | $ 0.3925 | $ 196.25 |
| 1,000+ | $ 0.3713 | $ 371.30 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | PHD | |
| Contact Material | Copper alloy | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 30P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Number of PINs Per Row | 15 | |
| Pitch | 2mm | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| X-Length of Bottom Edge on Board (Spacing Line) | 31.9mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x15P | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



