ADI ADA4841-2YRZ-R7
| Manufacturer | |
| MPN | ADA4841-2YRZ-R7 |
| LCSC Part # | C495330 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-power, low-noise, low-distortion, rail-to-rail output amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 500nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 5.3uA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 80MHz | |
| Input Voltage Noise Density | 2.1nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4841-1/ADA4841-2 are unity gain stable, low noise and distortion, rail-to-rail output amplifiers that have a quiescent current of 1.5 mA maximum. In spite of their low power consumption, these amplifiers offer low wideband voltage noise performance of 2.1 nV/√Hz and 1.4 pA/√Hz current noise, along with excellent spurious-free dynamic range (SFDR) of -105 dBc at 100 kHz. To maintain a low noise environment at lower frequencies, the amplifiers have low 1/f noise of 7 nV/√Hz and 13 pA/√Hz at 10 Hz. The ADA4841-1/ADA4841-2 output can swing to less than 50 mV of either rail. The input common-mode voltage range extends down to the negative supply. The ADA4841-1/ ADA4841-2 can drive up to 10 pF of capacitive load with minimal peaking. The ADA4841-1/ADA4841-2 provide the performance required to efficiently support emerging 16-bit to 18-bit ADCs and are ideal for portable instrumentation, high channel count, industrial measurement, and medical applications. The ADA4841-1/ ADA4841-2 are ideally suited to drive the 16-bit PulSAR ADCs. The ADA4841-1/ADA4841-2 packages feature RoHS compliant lead finishes. The amplifiers are rated to work over the industrial temperature range -40°C to +125°C.
Features
- Low power: 1.1 mA/amp
- Low wideband noise 2.1 nV/√Hz 1.4 pA/√Hz
- Low 1/f noise 7 nV/√Hz @ 10 Hz 13 pA/√Hz @ 10 Hz
- Low distortion: −105 dBc @ 100 kHz, VO = 2 V p-p
- High speed 80 MHz, −3 dB bandwidth (G=+1) 12 V/μs slew rate 175 ns settling time to 0.7%
- Low offset voltage: 0.3 mV maximum
- Rail-to-rail output
- Power down
- Wide supply range: 2.7 V to 12 V
Applications
- Low power, low noise signal processing
- Battery-powered instrumentation
- 16-bit PulSAR ADC drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4882 | $ 8.49 |
| 10+ | $ 7.6703 | $ 76.70 |
| 30+ | $ 7.1727 | $ 215.18 |
| 100+ | $ 6.4881 | $ 648.81 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 500nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 5.3uA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 80MHz | |
| Input Voltage Noise Density | 2.1nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4841-1/ADA4841-2 are unity gain stable, low noise and distortion, rail-to-rail output amplifiers that have a quiescent current of 1.5 mA maximum. In spite of their low power consumption, these amplifiers offer low wideband voltage noise performance of 2.1 nV/√Hz and 1.4 pA/√Hz current noise, along with excellent spurious-free dynamic range (SFDR) of -105 dBc at 100 kHz. To maintain a low noise environment at lower frequencies, the amplifiers have low 1/f noise of 7 nV/√Hz and 13 pA/√Hz at 10 Hz. The ADA4841-1/ADA4841-2 output can swing to less than 50 mV of either rail. The input common-mode voltage range extends down to the negative supply. The ADA4841-1/ ADA4841-2 can drive up to 10 pF of capacitive load with minimal peaking. The ADA4841-1/ADA4841-2 provide the performance required to efficiently support emerging 16-bit to 18-bit ADCs and are ideal for portable instrumentation, high channel count, industrial measurement, and medical applications. The ADA4841-1/ ADA4841-2 are ideally suited to drive the 16-bit PulSAR ADCs. The ADA4841-1/ADA4841-2 packages feature RoHS compliant lead finishes. The amplifiers are rated to work over the industrial temperature range -40°C to +125°C.
Features
- Low power: 1.1 mA/amp
- Low wideband noise 2.1 nV/√Hz 1.4 pA/√Hz
- Low 1/f noise 7 nV/√Hz @ 10 Hz 13 pA/√Hz @ 10 Hz
- Low distortion: −105 dBc @ 100 kHz, VO = 2 V p-p
- High speed 80 MHz, −3 dB bandwidth (G=+1) 12 V/μs slew rate 175 ns settling time to 0.7%
- Low offset voltage: 0.3 mV maximum
- Rail-to-rail output
- Power down
- Wide supply range: 2.7 V to 12 V
Applications
- Low power, low noise signal processing
- Battery-powered instrumentation
- 16-bit PulSAR ADC drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



