ADI AD8436ARQZ-R7
| Manufacturer | |
| MPN | AD8436ARQZ-R7 |
| LCSC Part # | C495329 |
| Packaging | QSOP-20-150mil |
| Customer # | |
| Key Attributes | Low-cost, low-power true RMS-to-DC converter AD8436 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Manufacturer | ADI | |
| Packaging | QSOP-20-150mil |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | QSOP-20-150mil |
Introduction
The AD8436 is a new generation precision translinear, low power, true RMS-to-DC converter monolithic system. It accurately computes the DC equivalent of the RMS value of AC waveforms, including complex waveforms from switch-mode power supplies and TRIAC-controlled sources. It delivers high accuracy conversion over a wide range of input levels and temperatures, ensuring ≤±0.5% accuracy and ≤10 μV output offset. Crest factor error is less than 0.5% for CF values between 1 and 10.
The AD8436 provides true RMS results at lower cost than peak, average, or digital solutions. With no programming cost or processor overhead to consider, the 4 mm×4 mm package easily fits space-constrained applications. The on-chip buffer amplifier provides the widest range of options without cost impact. The lowest-cost configuration requires only a single external averaging capacitor. The built-in high-impedance FET buffer provides an interface for external attenuators, frequency compensation, or driving low-impedance loads. A pair of matched internal resistors enables easy gain-of-2 or higher gain configurations, and the usable input range can be extended to lower levels. The AD8436 features a low power precision input buffer, making it ideal for portable multimeters and other battery-powered applications.
By eliminating internal bias current, the precision DC output buffer delivers extremely low offset voltage when driving low-impedance loads, minimizing errors.
Unlike digital solutions, the AD8436 performance is not limited by switching circuits at either high or low amplitudes. It responds to input signals of <100 μV and >3 V, extending dynamic range without external adjustment, accommodating demanding low-level signal conditions, and supporting a wide overrange without clamping.
The AD8436 operates from single or dual supplies ranging from ±2.4 V (4.8 V) to ±18 V (36 V). Grade A and Grade J are available in a compact 20-lead 4 mm×4 mm chip-scale package; Grade A is also offered in a 20-lead QSOP package. Two operating temperature ranges are available: −40°C to 125°C for Grade A, and 0°C to 70°C for Grade J.
Features
- True RMS or average rectified value of AC waveforms
- Fast settling at any input level
- Accuracy: ±0.5% of ±10 μV reading
- Wide dynamic input range: 100 μV rms to 3 V rms (8.5 V p-p)
- Higher input with external trim of full-scale input range
- Wide bandwidth: −3 dB (300 mV) bandwidth of 1 MHz
- 7% additional error bandwidth of 65 kHz
- Zero converter DC output offset
- No residual switching artifacts
- Accurate conversion at rated 300 mV rms input, crest factor up to 10
- Low power: typical 300 μW at ±2.4 V
- High-impedance FET separately powered input buffer
- RIN ≥10¹² Ω, ΔCIN ≤2 pF
- Dual supply: ±2.4 V to ±18 V; single supply: 4.8 V to 36 V
- 4 mm×4 mm LFCSP and 3 mm×6 mm QSOP packages
- ESD protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.1362 | $ 11.14 |
| 10+ | $ 10.9707 | $ 109.71 |
| 30+ | $ 10.6851 | $ 320.55 |
| 100+ | $ 10.4352 | $ 1043.52 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Manufacturer | ADI | |
| Packaging | QSOP-20-150mil |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | QSOP-20-150mil |
Introduction
The AD8436 is a new generation precision translinear, low power, true RMS-to-DC converter monolithic system. It accurately computes the DC equivalent of the RMS value of AC waveforms, including complex waveforms from switch-mode power supplies and TRIAC-controlled sources. It delivers high accuracy conversion over a wide range of input levels and temperatures, ensuring ≤±0.5% accuracy and ≤10 μV output offset. Crest factor error is less than 0.5% for CF values between 1 and 10.
The AD8436 provides true RMS results at lower cost than peak, average, or digital solutions. With no programming cost or processor overhead to consider, the 4 mm×4 mm package easily fits space-constrained applications. The on-chip buffer amplifier provides the widest range of options without cost impact. The lowest-cost configuration requires only a single external averaging capacitor. The built-in high-impedance FET buffer provides an interface for external attenuators, frequency compensation, or driving low-impedance loads. A pair of matched internal resistors enables easy gain-of-2 or higher gain configurations, and the usable input range can be extended to lower levels. The AD8436 features a low power precision input buffer, making it ideal for portable multimeters and other battery-powered applications.
By eliminating internal bias current, the precision DC output buffer delivers extremely low offset voltage when driving low-impedance loads, minimizing errors.
Unlike digital solutions, the AD8436 performance is not limited by switching circuits at either high or low amplitudes. It responds to input signals of <100 μV and >3 V, extending dynamic range without external adjustment, accommodating demanding low-level signal conditions, and supporting a wide overrange without clamping.
The AD8436 operates from single or dual supplies ranging from ±2.4 V (4.8 V) to ±18 V (36 V). Grade A and Grade J are available in a compact 20-lead 4 mm×4 mm chip-scale package; Grade A is also offered in a 20-lead QSOP package. Two operating temperature ranges are available: −40°C to 125°C for Grade A, and 0°C to 70°C for Grade J.
Features
- True RMS or average rectified value of AC waveforms
- Fast settling at any input level
- Accuracy: ±0.5% of ±10 μV reading
- Wide dynamic input range: 100 μV rms to 3 V rms (8.5 V p-p)
- Higher input with external trim of full-scale input range
- Wide bandwidth: −3 dB (300 mV) bandwidth of 1 MHz
- 7% additional error bandwidth of 65 kHz
- Zero converter DC output offset
- No residual switching artifacts
- Accurate conversion at rated 300 mV rms input, crest factor up to 10
- Low power: typical 300 μW at ±2.4 V
- High-impedance FET separately powered input buffer
- RIN ≥10¹² Ω, ΔCIN ≤2 pF
- Dual supply: ±2.4 V to ±18 V; single supply: 4.8 V to 36 V
- 4 mm×4 mm LFCSP and 3 mm×6 mm QSOP packages
- ESD protection
C495329 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



