LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
ADI HMC704LP4ETR product image
  • HMC704LP4ETR thumbnail 1
  • HMC704LP4ETR thumbnail 2
  • HMC704LP4ETR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI HMC704LP4ETRRoHS

Manufacturer
MPN
HMC704LP4ETR
LCSC Part #
C495327
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
8GHz Fractional-N PLL
Datasheetpdf iconADI HMC704LP4ETR
In-Stock: 154
154 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.5828$ 23.3929$ 23.39
5+$ 24.7239$ 21.7571$ 108.79
30+$ 23.5181$ 20.6960$ 620.88
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerADI
PackagingQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Output Frequency(Max)-
Voltage - Supply3V~3.5V
FeaturesBuilt-in phase-locked loop
Phase Jitter50fs
Number of Outputs-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The HMC704LP4E has been designed for the best phase noise and lowest spurious content possible in an integrated PLL. Fabricated in a SiGe BiCMOS process, this Fractional-N PLL consists of a very low noise digital phase detector, VCO divider, reference divider and a precision controlled charge pump. Ultra low in-close phase noise and low spurious allows wide loop bandwidths for faster frequency hopping and low micro-phonics. Exact frequency mode with 24-bit fractional modulator provides the ability to generate fractional frequencies with zero frequency error, an important feature for Digital Pre-Distortion systems. The serial interface offers read back capability and is compatible with a wide variety of protocols.

Features

AI Translation
  • Wide band: DC - 8 GHz RF Input, 4 GHz 19-bit Prescaler
  • Industry Leading Phase Noise & Spurious: -112 dBc/Hz @ 8 GHz Fractional, 50 kHz Offset
  • Figure of Merit -230 dBc/Hz Fractional Mode -233 dBc/Hz Integer Mode 100 MHz PFD
  • High PFD rate: 100 MHz
  • 24 Lead 4x4 mm SMT Package: 16 mm2

Applications

AI Translation
  • Microwave Point-to-Point Radios
  • Base Stations for Mobile Radio (GSM, PCS, DCS, CDMA, WCDMA)
  • Wireless LANs, WiMAX
  • Communications Test Equipment
  • CATV Equipment
  • Automotive