LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8616ARMZ-REEL product image
  • AD8616ARMZ-REEL thumbnail 1
  • AD8616ARMZ-REEL thumbnail 2
  • AD8616ARMZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8616ARMZ-REELRoHS

Manufacturer
MPN
AD8616ARMZ-REEL
LCSC Part #
C495278
Packaging
MSOP-8
Customer #
Key Attributes
Precision, 20 MHz, CMOS, Rail-to-Rail Input/Output Operational Amplifiers
Datasheetpdf iconADI AD8616ARMZ-REEL
Alternative Parts2
In-Stock: 1,166
1,166 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5744$ 4.57
10+$ 4.0389$ 40.39
30+$ 3.7206$ 111.62
100+$ 3.2129$ 321.29
500+$ 3.0643$ 1532.15
1,000+$ 2.9974$ 2997.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Output Current150mA
Number of Channels2
Vos - Input Offset Voltage60uV
Slew Rate12V/us
Input Offset Current(Ios)0.5pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)100dB
Input Offset Voltage Drift(Vos TC)7uV/℃
Gain Bandwidth Product24MHz
Quiescent Current2mA
FeaturesBuilt-in compensation;Reverse-phase input protection
Input Voltage Noise Density10nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5V

Introduction

AI Translation

The AD8615/AD8616/AD8618 are single/dual/quad, rail-to-rail, input and output, single-supply amplifiers featuring very low offset voltage, wide signal bandwidth, and low input voltage and current noise. The parts use a patented trimming technique that achieves superior precision without laser trimming. The AD8615/AD8616/AD8618 are fully specified to operate from 2.7 V to 5 V single supplies.

The combination of >20 MHz bandwidth, low offset, low noise, and low input bias current makes these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. AC applications benefit from the wide bandwidth and low distortion. The AD8615/AD8616/ AD8618 offer the highest output drive capability of the DigiTrim family, which is excellent for audio line drivers and other low impedance applications.

Applications for the parts include portable and low powered instrumentation, audio amplification for portable devices, portable phone headsets, bar code scanners, and multipole filters. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems.

Features

AI Translation
  • Low offset voltage: 65 μV maximum
  • Single-supply operation: 2.7V to 5.0V
  • Low noise: 8 nV/√Hz
  • Wide bandwidth: >20 MHz
  • Slew rate: 12V/μs
  • High output current: 150 mA
  • No phase reversal
  • Low input bias current: 1 pA
  • Low supply current: 2 mA
  • Unity-gain stable

Applications

AI Translation
  • Barcode scanners
  • Battery-powered instrumentation
  • Multipole filters
  • Sensors
  • ASIC input or output amplifiers
  • Audio
  • Photodiode amplification

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD8616ARMZADIMSOP-8344$ 4.6597
GM45002ARMZ-R7GONGMOSEMIMSOP-8-EP940$ 1.9911