LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D686X5020S2BE3 product image
Images for reference only

VISHAY 150D686X5020S2BE3RoHS

Manufacturer
MPN
150D686X5020S2BE3
LCSC Part #
C4952659
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
68uF ±5% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D686X5020S2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.5821$ 18.58
200+$ 7.1917$ 1438.34
500+$ 6.9386$ 3469.30
1,000+$ 6.8143$ 6814.30
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance68uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece