LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ST485ERBDR product image
  • ST485ERBDR thumbnail 1
  • ST485ERBDR thumbnail 2
  • ST485ERBDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST ST485ERBDRRoHS

Manufacturer
MPN
ST485ERBDR
LCSC Part #
C495230
Packaging
SO-8
Customer #
Key Attributes
±15 kV ESD protected, low-power RS-485/RS-422 transceiver
Datasheetpdf iconST ST485ERBDR
In-Stock: 1,525
1,525 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2017$ 1.20
10+$ 0.9897$ 9.90
30+$ 0.874$ 26.22
100+$ 0.7419$ 74.19
500+$ 0.6832$ 341.60
1,000+$ 0.6571$ 657.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerST
PackagingSO-8
Voltage - Supply4.75V~5.25V
TypeTransceiver
Data Rate2.5Mbps
Number of Nodes64
Operating Temperature-40℃~+85℃
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current300uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ST485ERB is a low-power transceiver for RS-485 and RS-422 communication. Each driver output and receiver input is protected against ±15 kV electrostatic discharge (HBM) ±8 kV (IEC-1000-4-2 contact discharge) shocks, without latch-up. These parts contain one driver and one receiver. This transceiver draws 300 μA (typ.) of supply current when unloaded or fully loaded with disabled drivers. It operates from a single 5 V supply. The driver is a short-circuit current which is limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The ST485ERB is designed for bi-directional data communication on multipoint bus transmission lines (half-duplex applications).

Features

AI Translation
  • Low quiescent current: 300 μA
  • Designed for RS-485 interface applications
  • 7 V to 12 V common mode input voltage range
  • Driver maintains high impedance in 3-state or with the power OFF
  • 70 mV typical input hysteresis
  • 30 ns propagation delay, 5 ns skew
  • Operates from a single 5 V supply
  • Current limiting and thermal shutdown for driver overload protection
  • ESD protection: ± 15 kV (HBM) ± 8 kV (IEC-1000-4-2 contact discharge)
  • Allows up to 64 transceivers on the bus