LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TH3D685K050D0900 product image
Images for reference only

VISHAY TH3D685K050D0900RoHS

Manufacturer
MPN
TH3D685K050D0900
LCSC Part #
C4952293
Packaging
-
Customer #
Key Attributes
6.8uF ±10% 50V Tantalum Capacitors
Datasheetpdf iconVISHAY TH3D685K050D0900
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4439$ 0.44
200+$ 0.1718$ 34.36
500+$ 0.1658$ 82.90
1,000+$ 0.1628$ 162.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance6.8uF
Voltage Rating50V
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)900mΩ
Tolerance±10%