LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5150/HSD product image
Images for reference only

VISHAY M39003/01-5150/HSD

Manufacturer
MPN
M39003/01-5150/HSD
LCSC Part #
C4952215
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5150/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3364$ 15.34
200+$ 5.9355$ 1187.10
500+$ 5.7264$ 2863.20
1,000+$ 5.6233$ 5623.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece