LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ESDA6V1BC6 product image
  • ESDA6V1BC6 thumbnail 1
  • ESDA6V1BC6 thumbnail 2
  • ESDA6V1BC6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST ESDA6V1BC6RoHS

Manufacturer
MPN
ESDA6V1BC6
LCSC Part #
C495220
Packaging
SOT-23-6L
Customer #
Key Attributes
ESD DIODE 5VWM 6.1VC SOT-23-6L
Datasheetpdf iconST ESDA6V1BC6
In-Stock: 15,895
15,895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2255$ 1.13
50+$ 0.1802$ 9.01
150+$ 0.1608$ 24.12
500+$ 0.1366$ 68.30
3,000+$ 0.1172$ 351.60
6,000+$ 0.1108$ 664.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSOT-23-6L
Clamping Voltage6.1V
Operating Temperature-40℃~+125℃
Peak Pulse Power Dissipation (Ppp)80W
Number of ChannelsFour channels
Voltage - Breakdown6.1V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ESDA6V1BC6 is a monolithic array designed to protect up to 4 lines in a bidirectional way against ESD transients. The device is ideal for situations where board space is at a premium.

Features

AI Translation
  • 4 Bidirectional Transil functions
  • ESD Protection for data, Signal and VCC Bus
  • Stand off voltage range: ± 5 V
  • Low leakage current < 1 μA
  • Peak pulse power (8/20 μs); 80W

Applications

AI Translation
  • Computers
  • Printers
  • Communication systems
  • Video equipment