LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T495B225K035ATE1K5 product image
Images for reference only

KEMET T495B225K035ATE1K5RoHS

Manufacturer
MPN
T495B225K035ATE1K5
LCSC Part #
C4951689
Packaging
1411
Customer #
Key Attributes
2.2uF ±10% 35V Tantalum Capacitors 1411
Datasheetpdf iconKEMET T495B225K035ATE1K5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7238$ 0.72
200+$ 0.281$ 56.20
500+$ 0.2715$ 135.75
1,000+$ 0.2667$ 266.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging1411
Capacitance2.2uF
Voltage Rating35V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.5Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The low ESR, surge-resistant T495 is engineered for demanding applications requiring high surge current and high ripple current capability. Building on the proven performance of industrial-grade tantalum chip capacitors, the T495 offers low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning performed prior to screening. The T495 achieves a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited floor life at temperatures ≤30°C and 85% relative humidity.

Features

AI Translation
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • High surge current capability
  • Optional gold-plated terminations
  • High ripple current capability
  • 100% surge current testing for B, C, D, E, U, V, and X case sizes
  • 100% steady-state accelerated aging

Applications

AI Translation

Typical applications include decoupling and filtering in numerous end-use applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.