KEMET T525B476M006ATE080
| Manufacturer | |
| MPN | T525B476M006ATE080 |
| LCSC Part # | C4951431 |
| Packaging | 1411 |
| Customer # | |
| Key Attributes | 47uF ±20% 6.3V Tantalum Capacitors 1411 |
| Datasheet | KEMET T525B476M006ATE080 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 47uF | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.871 | $ 0.87 |
| 10+ | $ 0.8521 | $ 8.52 |
| 30+ | $ 0.8395 | $ 25.19 |
| 100+ | $ 0.827 | $ 82.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 47uF | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T540B476M006AH8710WAFL | KEMET | 1411 | 0 | $ 11.5628 | ||
| T540B476M006BH87107610 | KEMET | 1411 | 0 | $ 10.8815 | ||
| T540B476M006DH8610WAFL | KEMET | 1411 | 0 | $ 12.0004 | ||
| T540B476M006CH8510WAFL | KEMET | 1411 | 0 | $ 9.7681 | ||
| T540B476M006DH87107610 | KEMET | 1411 | 0 | $ 12.2259 | ||
| T540B476M006AH8610WAFL | KEMET | 1411 | 0 | $ 10.0582 | ||
| T540B476M006CH8710WAFL | KEMET | 1411 | 0 | $ 12.7963 | ||
| T540B476M006DH8510WAFL | KEMET | 1411 | 0 | $ 10.4863 | ||
| T540B476M006AH87107610 | KEMET | 1411 | 0 | $ 10.2996 | ||
| T540B476M006AH86107610 | KEMET | 1411 | 0 | $ 8.8071 | ||
| T540B476M006CH86107610 | KEMET | 1411 | 0 | $ 10.0311 | ||
| T540B476M006AH8510WAFL | KEMET | 1411 | 0 | $ 8.5076 | ||
| T540B476M006AH85107610 | KEMET | 1411 | 0 | $ 7.4643 | ||
| T540B476M006BH86107610 | KEMET | 1411 | 0 | $ 9.389 | ||
| T540B476M006BH8610WAFL | KEMET | 1411 | 0 | $ 10.6369 | ||
| T540B476M006CH85107610 | KEMET | 1411 | 0 | $ 8.5385 | ||
| T540B476M006BH8710 | KEMET | 1411 | 0 | $ 7.9115 | ||
| T540B476M006BH87107280 | KEMET | 1411 | 0 | $ 7.7498 | ||
| T540B476M006DH8510 | KEMET | 1411 | 0 | $ 6.7176 | ||
| T540B476M006AH8710 | KEMET | 1411 | 0 | $ 7.4882 |

