KEMET T495X686K025ATA150
| Manufacturer | |
| MPN | T495X686K025ATA150 |
| LCSC Part # | C4951345 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 68uF ±10% 25V Tantalum Capacitors 2917 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF | |
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Introduction
Low-ESR, surge-resistant T495 automotive-grade capacitors, designed for demanding applications requiring high surge current and high ripple current capability. T495 automotive-grade products are built on the proven performance of industrial-grade tantalum chip capacitors, offering advantages including low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning prior to screening. T495 automotive-grade capacitors carry a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited shelf life at temperatures ≤30°C and 85% relative humidity.
Features
- AEC-Q200 automotive qualified
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% surge current tested
- 100% steady-state accelerated aging
Applications
Typical applications include decoupling and filtering in automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.527 | $ 1.53 |
| 200+ | $ 0.5921 | $ 118.42 |
| 500+ | $ 0.5715 | $ 285.75 |
| 1,000+ | $ 0.5604 | $ 560.40 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF | |
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Introduction
Low-ESR, surge-resistant T495 automotive-grade capacitors, designed for demanding applications requiring high surge current and high ripple current capability. T495 automotive-grade products are built on the proven performance of industrial-grade tantalum chip capacitors, offering advantages including low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning prior to screening. T495 automotive-grade capacitors carry a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited shelf life at temperatures ≤30°C and 85% relative humidity.
Features
- AEC-Q200 automotive qualified
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% surge current tested
- 100% steady-state accelerated aging
Applications
Typical applications include decoupling and filtering in automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T495D686K025ATE150 | KEMET | 2917 | 10 | $ 6.3166 | ||
| T495X686K025ATE130 | KEMET | 2917 | 0 | $ 1.1495 | ||
| LSR68/25HK125 | Nemco Electronics Corporation | 2917 | 0 | $ 3.7853 | ||
| T541X686K025AH8510 | KEMET | 2917 | 0 | $ 10.4269 | ||
| T541X686K025AH8610 | KEMET | 2917 | 0 | $ 11.3168 | ||
| T541X686K025BH8510 | KEMET | 2917 | 0 | $ 11.3602 | ||
| T541X686K025CH8610 | KEMET | 2917 | 0 | $ 13.2205 | ||
| T541X686K025DH8710 | KEMET | 2917 | 0 | $ 15.4497 | ||
| T541X686K025BH8710 | KEMET | 2917 | 0 | $ 13.3553 | ||
| T541X686K025CH8710 | KEMET | 2917 | 0 | $ 14.3459 |

