LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D105X5050C2TE3 product image
Images for reference only

VISHAY 293D105X5050C2TE3RoHS

Manufacturer
MPN
293D105X5050C2TE3
LCSC Part #
C4951323
Packaging
2312
Customer #
Key Attributes
1uF ±5% 50V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY 293D105X5050C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5425$ 0.54
200+$ 0.2107$ 42.14
500+$ 0.2031$ 101.55
1,000+$ 0.2001$ 200.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance1uF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)4.6Ω
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece