LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4028H product image
Images for reference only

VISHAY M39003/03-4028H

Manufacturer
MPN
M39003/03-4028H
LCSC Part #
C4950898
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
390uF ±10% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-4028H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 107.421$ 107.42
200+$ 41.5707$ 8314.14
500+$ 40.11$ 20055.00
1,000+$ 39.3887$ 39388.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance390uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece