LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5425H product image
Images for reference only

VISHAY M39003/01-5425H

Manufacturer
MPN
M39003/01-5425H
LCSC Part #
C4950895
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
120uF ±5% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5425H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.6611$ 35.66
200+$ 13.8014$ 2760.28
500+$ 13.3165$ 6658.25
1,000+$ 13.0756$ 13075.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance120uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece