LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5560/HSD product image
Images for reference only

VISHAY M39003/01-5560/HSD

Manufacturer
MPN
M39003/01-5560/HSD
LCSC Part #
C4950864
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
3.9uF ±10% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5560/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 68.7567$ 68.76
200+$ 26.6087$ 5321.74
500+$ 25.6737$ 12836.85
1,000+$ 25.2116$ 25211.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance3.9uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece