LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0280H product image
Images for reference only

VISHAY M39003/09-0280H

Manufacturer
MPN
M39003/09-0280H
LCSC Part #
C4950844
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±20% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0280H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.1699$ 33.17
200+$ 12.8361$ 2567.22
500+$ 12.3861$ 6193.05
1,000+$ 12.1633$ 12163.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Voltage Rating50V
Equivalent Series Resistance(ESR)190mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece