LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3D106K035C0250 product image
  • TR3D106K035C0250 thumbnail 1
  • TR3D106K035C0250 thumbnail 2
  • TR3D106K035C0250 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY TR3D106K035C0250RoHS

Manufacturer
MPN
TR3D106K035C0250
LCSC Part #
C4950828
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
10uF ±10% 35V Tantalum Capacitors
Datasheetpdf iconVISHAY TR3D106K035C0250

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-D-7343-31(mm)
Capacitance10uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Equivalent Series Resistance(ESR)250mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0677$ 1.07
10+$ 1.04$ 10.40
30+$ 1.0238$ 30.71
100+$ 1.0059$ 100.59
Standard Packaging500/Full Reel
Better price for more quantity?
$