LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D226X9010CB6E3 product image
Images for reference only

VISHAY 299D226X9010CB6E3RoHS

Manufacturer
MPN
299D226X9010CB6E3
LCSC Part #
C4950827
Packaging
Through Hole
Customer #
Key Attributes
22uF ±10% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D226X9010CB6E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8835$ 0.88
200+$ 0.3425$ 68.50
500+$ 0.3304$ 165.20
1,000+$ 0.3243$ 324.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance22uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece